text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM2701

FODM2701 Series 3750Vrms 50% SMT Phototransistor Optocoupler - Mini-Flat-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
onsemi FODM2701 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 40V
CTR-Min: 50%
Operating Temp-Max: 110°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
335
USA:
335
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$20.88
USD
Quantity
Unit Price
125
$0.167
300
$0.164
1,000
$0.161
2,000
$0.158
5,000+
$0.153
Product Variant Information section