text.skipToContent text.skipToNavigation

Manufacturer Part #

H11AV1SR2M

H11AV Series Single Channel 70 V 4170 Vrms Phototransistor Optocoupler - DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2615
Product Specification Section
onsemi H11AV1SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$644.00
USD
Quantity
Unit Price
1,000
$0.165
2,000
$0.163
3,000
$0.161
5,000
$0.16
10,000+
$0.157
Product Variant Information section