text.skipToContent text.skipToNavigation

Manufacturer Part #

H11D1M

DIP6 Through Hole Single Channel 300 V 7500 Vrms Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi H11D1M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 300V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The H11D1M is a phototransistor-type optically coupled optoisolators. A gallium arsenide infrared emitting diode is coupled with a high voltage NPN silicon phototransistor. The device is supplied in a standard plastic six-pin dual-in-line package.

Features:

  • High voltage:
    • H11D1M, H11D2M, BVCER = 300V
    • H11D3M, BVCER = 200V
  • High isolation voltage:
  • 7500 VAC peak, 1 second
  • Underwriters Laboratory (UL) recognized File # E90700, Volume 2
  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs
  • Appliance sensor systems
  • Industrial controls

Applications:

  • Power supply regulators
  • Digital logic inputs
  • Microprocessor inputs
  • Appliance sensor systems
  • Industrial controls
  • Interfacing coupling systems of different potentials and impedances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$735.00
USD
Quantity
Unit Price
75
$0.27
200
$0.265
500
$0.26
1,250
$0.255
3,000+
$0.245
Product Variant Information section