text.skipToContent text.skipToNavigation

Manufacturer Part #

H11L1

DIP6 Through Hole Single Channel 1 MHz 50 mA Schmitt Trigger Optocoupler

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Isocom Components H11L1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 16V
Directional: Uni-Directional
Data Rate: 1Mbps
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 120mW
Output Type: Open Collector
Operating Temp-Max: 85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  PDIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
3120
Multiple Of:
65
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,060.80
USD
Quantity
Unit Price
65
$0.36
260
$0.355
1,300
$0.345
2,600
$0.34
8,125+
$0.325
Product Variant Information section