text.skipToContent text.skipToNavigation

Manufacturer Part #

H11L2SR2M

H11L2SR2M Series Single Channel 4170 Vrms Optocoupler SMT - DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi H11L2SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Output Voltage-Max: 0.4V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$720.00
USD
Quantity
Unit Price
1,000
$0.245
3,000
$0.24
5,000+
$0.235
Product Variant Information section