text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL0638

SO8, 10MBIT/S HI SPEED LOGIC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
onsemi HCPL0638 - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 7V
Operating Temp-Max: 85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
50
Total
$1,545.00
USD
Quantity
Unit Price
3,000+
$0.515
Product Variant Information section