text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC211R2M

SOIC8 SMT Single Channel 30 V 2500 Vrms Transistor Output Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MOC211R2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 30V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$740.00
USD
Quantity
Unit Price
2,500
$0.15
5,000
$0.148
7,500
$0.147
10,000
$0.146
12,500+
$0.144
Product Variant Information section