text.skipToContent text.skipToNavigation

Référence fabricant

MOC212R2M

SOIC8 SMT Single Channel 30 V 2500 Vrms Transistor Output Optocoupler

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi MOC212R2M - Caractéristiques techniques
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 30V
CTR-Min: 50%
Operating Temp-Max: 100°C
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MOC212R2M is a single channel small outline, Transistor output optocoupler. It is ideally suited for high density applications, and eliminate the need for through-the-board mounting.

This device consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon phototransistor detector, in a surface mountable, small outline plastic package.

Features:

  • Closely matched current transfer ratios
  • Minimum BVceo 0f 70 V
  • High input-output isolation voltage
  • Compatible with dual wave, vapor phase and IR reflow soldering

Applications:

  • Regulation feedback circuits
  • Interfacing and coupling systems of different potentials and impedances
  • General purpose switching circuits
  • Monitor and detection circuits
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
2 500
Délai d'usine :
15 Semaines
Commande minimale :
5000
Multiples de :
2500
Total 
825,00 $
USD
Quantité
Prix unitaire
2 500
$0.167
5 000
$0.165
7 500
$0.164
10 000
$0.163
12 500+
$0.16
Product Variant Information section