text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3081SR2M

MOC3081M Series 4170 Vrms 15 mA Zero Cross Triac Driver Optocoupler - SMD-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
onsemi MOC3081SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 800V
Directional: Uni-Directional
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 0.15W
Output Type: Phototriac
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$275.00
USD
Quantity
Unit Price
1,000
$0.275
2,000
$0.27
4,000
$0.265
5,000+
$0.26
Product Variant Information section