Manufacturer Part #
MOC3163SR2M
DIP6 SMT 1 Channel 600 V 4170 Vrms Zero Cross Phototriac Driver Optocoupler
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:DIP-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2547 | ||||||||||
Product Specification Section
onsemi MOC3163SR2M - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 4170V |
| Off-State Voltage [Vdrm]: | 600V |
| Operating Temp-Max: | 85°C |
| Package Style: | DIP-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The MOC3163SR2M is a single channel zero-cross phototriac driver output optocoupler. It has designed for use with a triac in the interface of logic systems to equipment powered from 115/240 VAC lines.
This device consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing of the function of a zero voltage crossing bilateral triac driver.
Features:
- High input-output isolation voltage
- Simplifies logic control of 115/240 VAC power
- 600 V peak blocking voltage
- Zero voltage crossing
- Operating temperature -40° C to +85° C
Applications:
- Solenoid/valve controls
- Static power switches
- AC motor starters and AC motor drives
- Solid state relays
- Temperature controls and E.M. contactors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.275
2,000
$0.27
5,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount