text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2561DL1-1Y-A

Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2561DL1-1Y-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Forward Voltage: 1.2V
Average Forward Current-Max: 40mA
CTR-Min: 50%
Operating Temp-Max: 110°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6600
Multiple Of:
100
Total
$1,848.00
USD
Quantity
Unit Price
100
$0.30
400
$0.29
1,500
$0.285
4,000
$0.28
10,000+
$0.27
Product Variant Information section