text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2811-4-A

16PIN SSOP,QUAD,SINGLE TR,DC

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2811-4-A - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 40V
Directional: Uni-Directional
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 2500V
Average Forward Current-Max: 50mA
Power Dissipation: 120mW
Output Type: Phototransistor
CTR-Min: 100%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
680
Multiple Of:
10
Total
$2,244.00
USD
Quantity
Unit Price
10
$3.45
40
$3.39
150
$3.33
300
$3.30
750+
$3.23
Product Variant Information section