text.skipToContent text.skipToNavigation

Référence fabricant

10236

LUXEON Rebel White 20 mm holder

Modèle ECAD:
Nom du fabricant: Carclo Optics
Emballage standard:
Product Variant Information section
Code de date: 2421
Product Specification Section
Fonctionnalités et applications
Carclo-Optics has always been at the leading edge of optical technology since its foundation in 1936; such development has seen them placed at the forefront of its class. Today Carclo-Optics boasts unrivalled expertise in optical design and manufacture.

Carclo’s LUXEON Rebel range of LED optics offers a selection of 10 mm, 20 mm and 26.5 mm optics and holders

10236 is a 20 mm white round LED optic holder

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
12000
Multiples de :
48
Total 
1 812,00 $
USD
Quantité
Prix unitaire
48
$0.167
192
$0.163
720
$0.158
1 440
$0.156
3 600+
$0.151
Product Variant Information section