text.skipToContent text.skipToNavigation

Manufacturer Part #

DSM7UA70105

Single Digit 7 Segment Common Anode 0.7" Green Ultra Thin Display

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC DSM7UA70105 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.7in
Color: Green
Common Pin Value: Anode
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$634.00
USD
Quantity
Unit Price
4
$6.58
15
$6.50
25
$6.47
50
$6.42
100+
$6.34
Product Variant Information section