text.skipToContent text.skipToNavigation

Manufacturer Part #

204-10UYD/S530-A3-L

Yellow Ø3 mm 60° 200 mcd Diffused 2 V Radial LED Lamp

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight 204-10UYD/S530-A3-L - Technical Attributes
Attributes Table
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 200mcd
Viewing Angle: 60°
Dimension: H  5.2mm x D  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
1000
Total
$1,082.00
USD
Quantity
Unit Price
300
$0.0602
750
$0.0587
1,500
$0.0576
3,000
$0.0565
7,500+
$0.0541
Product Variant Information section