text.skipToContent text.skipToNavigation

Manufacturer Part #

2191L1-6V

2191L Series Red 6 V Non-Relampable LED Solid State Indicator Light

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
VCC 2191L1-6V - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Forward Voltage: 6V
Dimension (Inch): H  1.65in x D  0.38in
Pricing Section
Global Stock:
1,574
USA:
1,574
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$42.20
USD
Quantity
Unit Price
10
$4.22
20
$4.17
40
$4.12
75
$4.08
150+
$3.99
Product Variant Information section