text.skipToContent text.skipToNavigation

Manufacturer Part #

23-23B/R6GHBHC-A01/2A

Red/Green/Blue 130° 100/200/65 mcd Clear 2.4/3.7/3.7 V Surface Mount Chip LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Everlight 23-23B/R6GHBHC-A01/2A - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2.4V/3.7V/3.7V
Forward (Drive) Current: 20mA
Intensity: 100mcd/200mcd/65mcd
Viewing Angle: 130°
Wavelength: 632nm/518nm/468nm
Rated Power: 60mW/95mW/95mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  1.1mm x L  3.2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$378.00
USD
Quantity
Unit Price
2,000+
$0.189
Product Variant Information section