text.skipToContent text.skipToNavigation

Manufacturer Part #

4304H5

4304H Series Green 5 mm 75° 10 mcd Diffused 2.1 V Solid State LED - T-1 3/4

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 4304H5 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Viewing Angle: 75°
Wavelength: 572nm
Rated Power: 75mW
Dimension (Inch): H  0.331in x D  0.189in
Package Style:  T-1 3/4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$200.00
USD
Quantity
Unit Price
100
$0.205
400
$0.20
1,250
$0.195
2,500+
$0.189
Product Variant Information section