text.skipToContent text.skipToNavigation

Manufacturer Part #

550-2205-004F

550 Series Green Ø5 mm 65° 10 mcd 2.1 V Quad Block LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 550-2205-004F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Viewing Angle: 65°
Dimension: H  10.67mm x L  6.1mm x W  6.1mm
Mounting Method: Through Hole
Features & Applications

The 550-2205-004F is part of 550 Series LED Circuit Board Indicator family. It can sustain standard temperature ranges from -40°C to 85°C. This device is lead free.

Features:

  • Multiple CBIs form horizontal LED arrays on 6.35 mm (0.250”) center-lines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.755 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • Compatible with:
    • 550-xx05 Single Block
    • 550-xx05-003 Tri Block
Pricing Section
Global Stock:
0
USA:
0
290
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
565
Multiple Of:
5
Total
$683.65
USD
Quantity
Unit Price
20
$1.27
40
$1.26
100
$1.25
200
$1.23
400+
$1.21
Product Variant Information section