text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0710-100F

553 Series Red Green 3 mm 60° 4.7/10 mcd 2/2.1 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0710-100F - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Non Diffused
Forward Voltage: 2V/2.1V
Intensity: 4.7mcd/10mcd
Viewing Angle: 60°
Dimension: H  9.65mm x L  10.92mm x W  4.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
850
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.25
USD
Quantity
Unit Price
25
$0.955
50
$0.935
125
$0.915
250
$0.90
500+
$0.865
Product Variant Information section