text.skipToContent text.skipToNavigation

Manufacturer Part #

587-1034-147F

SMD LED Right Angle 3.2x1.0x1.5mm w/ 4 pins, ADDRESSABLE RGB LED, Single Wire,

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Dialight 587-1034-147F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 5V
Forward (Drive) Current: 0.8mA
Intensity: 65mcd/85mcd/20mcd
Viewing Angle: 120°
Wavelength: 630nm/535nm/474nm
Rated Power: 250mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +120°C
Dimension: H  1.5mm x L  3.2mm x W  1mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$585.00
USD
Quantity
Unit Price
3,000+
$0.195
Product Variant Information section