text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8210-107F

598 Series Red 1206 3.2 x 1.6 x 0.7 mm 140° Water Clear 55 mcd 2 V LED SMT

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code: 2529
Product Specification Section
Dialight 598-8210-107F - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 55mcd
Viewing Angle: 140°
Dimension: H  0.7mm x L  3.2mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$208.00
USD
Quantity
Unit Price
4,000
$0.052
8,000
$0.051
12,000+
$0.05