text.skipToContent text.skipToNavigation

Manufacturer Part #

598-8380-117F

598 Series Green 1208 160° 220 mcd 20 mA 3.2 V SMT Right Angle LED

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 598-8380-117F - Technical Attributes
Attributes Table
Color: Green
Forward Voltage: 3.2V
Forward (Drive) Current: 20mA
Intensity: 220mcd
Viewing Angle: 160°
Dimension: H  1mm x L  3.2mm x W  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
3,000+
$0.225
Product Variant Information section