Manufacturer Part #
598-8A40-107F
LED YELLOW 590NM 0402 SMD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:6000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 598-8A40-107F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Dialight 598-8A40-107F - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Forward Voltage: | 1.8V |
| Forward (Drive) Current: | 5mA |
| Intensity: | 42mcd |
| Viewing Angle: | 140° |
| Wavelength: | 591nm |
| Case Size: | 0402 (1005 Metric) |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
6,000+
$0.0639
Product Variant Information section
Available Packaging
Package Qty:
6000 per Reel
Mounting Method:
Surface Mount