text.skipToContent text.skipToNavigation

Manufacturer Part #

AA4040CGCK

Green 4 x 4 x 2.9 mm 90° Water Clear 70 mcd 2.1 V Right Angle LED Lamp SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright AA4040CGCK - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 70mcd
Viewing Angle: 90°
Dimension: H  2.9mm x L  4mm x W  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Unit Price
500
$0.149
1,000
$0.147
1,500
$0.145
2,500
$0.144
5,000+
$0.141
Product Variant Information section