text.skipToContent text.skipToNavigation

Manufacturer Part #

APFA2507QBDSEEZGKC

LED RGB 621NM 525NM 465NM 4SMD

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APFA2507QBDSEEZGKC - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2, 3.3, 3.3V
Forward (Drive) Current: 30, 25, 30A
Intensity: 110, 500, 65mcd
Viewing Angle: 130, 130, 130°
Wavelength: 630, 515, 460nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.7mm x L  2.5mm x W  1mm
Part Number Aliases: APFA2507
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
3,000+
$0.315
Product Variant Information section