Manufacturer Part #
H485CGYGYD
H485C Series 1.8 mm Green/Yellow/Green/Yellow Diffused Quad-Level LED Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar H485CGYGYD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bivar H485CGYGYD - Technical Attributes
Attributes Table
| Color: | Green / Yellow |
| Lens Type: | Diffused |
| Dimension: | H 11.3mm x L 5.1mm x W 13.6mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.91
30
$0.89
125
$0.86
300
$0.845
1,250+
$0.80
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole