Manufacturer Part #
LTL-307Y
Yellow 5 mm 50° Tinted Diffused 29 mcd 2.1 V LED Through Hole
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
LITEON LTL-307Y - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Thailand
HTS Code:
8541.41.00.00
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
LITEON LTL-307Y - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Yellow |
| Lens Type: | Diffused |
| Forward Voltage: | 2.1V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 29mcd |
| Viewing Angle: | 50° |
| Wavelength: | 585nm |
| Rated Power: | 60mW |
| Operating Temp Range: | -55°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Mounting Method: | Through Hole |
Features & Applications
The LTL-307Y is a Yellow 5 mm 50° Viewing Angle Tinted Diffused 29 mcd 2.1 V Through Hole LED.
Features:
- High Intensity
- Popular T-1 3/4 diameter package
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.0371
1,250
$0.0363
2,500
$0.0356
5,000
$0.035
12,500+
$0.0336
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole