text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-533-11

Green 4.8 mm 60° Tinted Diffused 40 mcd 2.1 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
LITEON LTL-533-11 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Tinted / Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 40mcd
Viewing Angle: 60°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  6mm x L  12.6mm x W  6mm
Mounting Method: Through Hole
Features & Applications
The LTL-533-11 is a 4.8 mm 60° Through Hole Tinted Diffused 40 mcd Green LED. It has an operating temperature range of -55 °C to +100 °C.

Features:

  • Designed for ease in circuit board assembly
  • Black case enhance contrast ratio
  • Solid state light source
  • Reliable and rugged

Applications:

  • Office equipment
  • Communication equipment
  • Household
Pricing Section
Global Stock:
3,491
USA:
3,491
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.09
USD
Quantity
Unit Price
1
$0.0885
250
$0.0863
750
$0.0837
1,500
$0.0821
4,000+
$0.0774
Product Variant Information section