text.skipToContent text.skipToNavigation

Référence fabricant

LTL353QRKNN

Red 5 mm 12° Water Clear 4200 mcd 1.9 V LED Through Hole

Modèle ECAD:
Nom du fabricant: LITEON
Emballage standard:
Product Variant Information section
Code de date: 2540
Product Specification Section
LITEON LTL353QRKNN - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.9V
Forward (Drive) Current: 50mA
Intensity: 4200000mcd
Viewing Angle: 12°
Wavelength: 639nm
Rated Power: 120mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.8mm x D  5.6mm
Méthode de montage : Through Hole
Fonctionnalités et applications

The LTL353QRKNN is a 5 mm 12° Water Clear Through Hole 4200 mcd Red LED.

Features:

  • High luminous intensity output
  • Low power consumption
  • High efficiency
  • Versatile mounting on P.C board or panel
  • I.C compatible/low current requirements
  • Popular T-l3/4 diameter
Pricing Section
Stock global :
1 000
États-Unis:
1 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1
Multiples de :
1
Total 
0,11 $
USD
Quantité
Prix unitaire
1
$0.114
250
$0.112
500
$0.111
1 500
$0.108
3 000+
$0.104
Product Variant Information section