text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C170EKT

Red 2 x 1.25 x 1.1 mm 130° Clear 2 mcd 2 V LED Surface Mount

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTST-C170EKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 2mcd
Viewing Angle: 130°
Wavelength: 630nm
Rated Power: 100mW
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +85°C
Dimension: H  1.1mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Features & Applications

The LTST-C170EKT is a red color clear lens surface mount LED with an intensity of 2 mcd.

Features:

  • Package in 8 mm tape on 7" diameter reels
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • EIA STD package
  • I.C compatible
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
39000
Multiple Of:
3000
Total
$873.60
USD
Quantity
Unit Price
3,000
$0.0235
9,000
$0.023
30,000
$0.0224
60,000
$0.0221
120,000+
$0.0215
Product Variant Information section