Manufacturer Part #
LTST-C230CKT
Red 3.2 x 1.6 x 1. 1mm 130° Water Clear 25 mcd 1.8 V Reverse LED SMT
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
LITEON LTST-C230CKT - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 1.8V |
| Forward (Drive) Current: | 40mA |
| Intensity: | 25mcd |
| Viewing Angle: | 130° |
| Wavelength: | 660nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
42,000
USA:
42,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0426
6,000
$0.0418
9,000
$0.0414
12,000
$0.0411
15,000+
$0.0402
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount