text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C930GKT

Green 3.2 x 2.4 x 2.4 mm 25° Water Clear 40 mcd 2.1 V Dome SMT LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
LITEON LTST-C930GKT - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 30mA
Intensity: 40mcd
Viewing Angle: 25°
Dimension: H  2.4mm x L  3.2mm x W  2.4mm
Mounting Method: Surface Mount
Features & Applications

The LTST-C930GKT is a Part of LTST Series, Green 3.2 x 2.4 x 2.4 mm 25° Water Clear 40 mcd 2.1 V Dome SMT LED and its operating temperature is -55°C to 85°C

Features:

  • Package In 8mm Tape On 7" Diameter Reels
  • EIA STD package
  • I.C. compatible
  • Compatible With Automatic Placement Equipment
  • Compatible With Infrared And Vapor Phase Reflow Solder Process

Applications:

  • BackLight
  • Mobile Phone
  • Communication
  • Computer & Peripherals
  • Sign & Display
  • Consumer Electronics
  • Office Automation
  • Automotive
  • Lighting
  • Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
7500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$289.50
USD
Quantity
Unit Price
1,500
$0.0403
3,000
$0.0396
4,500
$0.0391
7,500
$0.0386
15,000+
$0.0375
Product Variant Information section