Manufacturer Part #
LTST-S270TGKT
Green 1.6 x 0.6 x 1.15 mm 130° Water Clear 71 to 450 mcd 3.2 V SMT LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTST-S270TGKT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTST-S270TGKT - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Clear |
| Forward Voltage: | 3.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 450mcd |
| Viewing Angle: | 130° |
| Dimension: | H 1.15mm x L 1.6mm x W 0.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000+
$0.106
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount