text.skipToContent text.skipToNavigation

Manufacturer Part #

LTW-C191TS5

LTW Series White 1.6 x 0.8 x 0.55 mm 130° 180 mcd Diffused 3.15 V SMT LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
LITEON LTW-C191TS5 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Tinted
Forward Voltage: 3.15V
Forward (Drive) Current: 5mA
Intensity: 180mcd
Viewing Angle: 130°
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.55mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$610.00
USD
Quantity
Unit Price
5,000+
$0.122
Product Variant Information section