text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-D12V1WT86

SML-D12 Series Red 0603 Diffused 40 mcd 2.2 V Surface Mount LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
ROHM SML-D12V1WT86 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
USA:
39,000
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$119.10
USD
Quantity
Unit Price
3,000
$0.0397
6,000
$0.0391
9,000
$0.0387
12,000
$0.0384
15,000+
$0.0375
Product Variant Information section