Manufacturer Part #
SSA-LXH1025ID
Ten Digit Red 0.098" Through Hole LED Rectangular Light Bar Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | 2232 | ||||||||||
Product Specification Section
Lumex SSA-LXH1025ID - Technical Attributes
Attributes Table
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 10mcd |
| Viewing Angle: | 110° |
| Dimension: | H 10mm x L 60.8mm x W 5mm |
| Mounting Method: | Through Hole |
Features & Applications
The SSA-LXH10 Series is a Ten Digit Red 0.098" Through Hole LED Rectangular Light Bar Array
Features:
- Pre-Sorted LEDs for Color & Brightness Uniformity
- Easy Installation Over Using Individual LEDs
- Choice of Colors and Color Combinations
- Black or Gray Holders for High Contrast
- Available with Internal Resistor for 5 v and 12 v Operation
- Custom Solutions available
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200+
$2.01
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Through Hole