Manufacturer Part #
SSL-LXA228USBCTR11
Ultra Super Blue 1.9 mm 25° Clear 250 mcd 3.5 V Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Std. Mfr. Pkg Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSL-LXA228USBCTR11 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SSL-LXA228USBCTR11 - Technical Attributes
Attributes Table
| Color: | Blue |
| Lens Type: | Clear |
| Forward Voltage: | 3.5V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 250mcd |
| Viewing Angle: | 25° |
| Dimension: | H 2.8mm x L 2.5mm x W 2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
12,000+
$0.1798
Product Variant Information section
Available Packaging
Package Qty:
1000 per Std. Mfr. Pkg
Mounting Method:
Surface Mount