text.skipToContent text.skipToNavigation

Manufacturer Part #

TLWY8900

Yellow 7.62 mm 45° 3200 mlm Clear 2.1 V Through Hole Telux LED

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TLWY8900 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 70mA
Intensity: 0.7mcd
Viewing Angle: 45°
Wavelength: 594nm
Rated Power: 187mW
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -55°C to +110°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2100
Multiple Of:
70
Total
$420.00
USD
Quantity
Unit Price
100
$0.215
200
$0.21
400
$0.205
1,250
$0.20
2,500+
$0.196
Product Variant Information section