text.skipToContent text.skipToNavigation

Manufacturer Part #

VAOL-3GWY4

White Ø3 mm 30° 3500 mcd Clear 3.5 V Dome Radial Superbright LED

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
VCC VAOL-3GWY4 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: White
Lens Type: Clear
Forward Voltage: 3.5V
Forward (Drive) Current: 30mA
Intensity: 3500000mcd
Viewing Angle: 30°
Rated Power: 120mW
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  5.3mm x D  3.9mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$295.00
USD
Quantity
Unit Price
1,000
$0.295
2,000+
$0.285
Product Variant Information section