Manufacturer Part #
VLMC3101-GS08
Green 3 x 2.8 x 1.75 mm 120° 7 mA 1.9 V 1.6 mcd Low Current SMT LED - PLCC-2
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1500 per Reel Package Style:PLCC-2 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VLMC3101-GS08 - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Clear |
| Forward Voltage: | 2.4V |
| Forward (Drive) Current: | 7mA |
| Intensity: | 1.6mcd |
| Viewing Angle: | 120° |
| Dimension: | H 1.75mm x L 3mm x W 2.8mm |
| Package Style: | PLCC-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1,500
$0.125
3,000
$0.124
4,500
$0.123
6,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
PLCC-2
Mounting Method:
Surface Mount