text.skipToContent text.skipToNavigation

Manufacturer Part #

WP7113QBC/D

Blue 5 mm 16 º Water Clear 3000 mcd Solid State LED Lamp - T-1 3/4

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright WP7113QBC/D - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.3V
Forward (Drive) Current: 20mA
Intensity: 3000000mcd
Viewing Angle: 16°
Wavelength: 460nm
Rated Power: 120mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  8.6mm x D  5.9mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The WP7113QBC/D is a Blue source color devices made with InGaN Light Emitting Diode.It has an operating temperature ranging between -40 to 85°C.

Features:

  • Low power consumption
  • Popular T-1 3/4 diameter package
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • Available on tape and reel
  • RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.00
USD
Quantity
Unit Price
500
$0.106
1,000
$0.104
2,000
$0.102
2,500
$0.101
7,500+
$0.0973
Product Variant Information section