text.skipToContent text.skipToNavigation

Manufacturer Part #

SLP3-150-200-R

LIGHT PIPE 90° VARIABLE CENTERLINE 0.200 [5.08mm] Round Face

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Bivar SLP3-150-200-R - Technical Attributes
Attributes Table
Configuration: 1
Lens Style/Size: Round 3 mm
Color: Clear
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.00
USD
Quantity
Unit Price
100
$0.27
300
$0.26
1,500
$0.255
2,500+
$0.245
Product Variant Information section