Manufacturer Part #
HIN202CBZ-T
HIN202 Series 120 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2518 | ||||||||||
Product Specification Section
Renesas HIN202CBZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015 Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas HIN202CBZ-T - Technical Attributes
Attributes Table
| Data Rate: | 120kbps |
| ESD Voltage-Max: | 15kV |
| Operating Temp Range: | 0°C to 70°C |
| Supply Voltage: | 5V |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The HIN202CBNZ-T is a RS-232 dual transmitter and receiver IC with 0.1 microfarad external capacitor, available in 16 pin SOIC package.
This device feature true TTL/CMOS input compatibility, slew rate-limited output, and 300 Ω power-off source impedance. It can handle up to ±30 V input, and have a 3 kΩ to 7 kΩ input impedance.
Features:
- Pb-Free Plus Anneal Available (RoHS Compliant)
- Meets All RS-232E and V.28 Specifications
- Requires Only 0.1 μF or Greater External Capacitors
- High Data Rate : 120 kbit/s
- Two Receivers Active in Shutdown Mode (HIN213)
- Requires Only Single +5V Power Supply
- Onboard Voltage Doubler/Inverter
- Low Power Consumption (Typ) : 5mA
- Low Power Shutdown Function (Typ) : 1 μA
- Three-State TTL/CMOS Receiver Outputs
- Multiple Drivers
- ±10V Output Swing for +5V lnput
- 300 Ω Power-Off Source Impedance
- Output Current Limiting
- TTL/CMOS Compatible
- 30V/μs Maximum Slew Rate
- Multiple Receivers
- ±30V Input Voltage Range
- 3kΩ to 7kΩ Input Impedance
- 0.5V Hysteresis to Improve Noise Rejection
Applications:
- Any System Requiring RS-232 Communications Port
- Computer Portable, Mainframe, Laptop
- Peripheral Printers and Terminals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.56
2,000
$0.555
3,000
$0.55
4,000
$0.545
5,000+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount