text.skipToContent text.skipToNavigation

Manufacturer Part #

HIN202EIBZ-T

HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas HIN202EIBZ-T - Technical Attributes
Attributes Table
Data Rate: 230kbps
ESD Voltage-Max: ±15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Features & Applications
The HIN202ECBNZ-T is a dual RS-232 transmitter and receiver interface circuit, available in 16 pin SOIC package.

This device offers a wide variety of high-speed RS-232 transmitter/receiver combinations to accommodate various applications It feature true TTL/CMOS input compatibility, slew rate-limited output, and 300Ω power-off source impedance.

Features:

  • Pb-Free Plus Anneal Available (RoHS Compliant)
  • High Speed ISDN Compatible : 230kbits/s
  • ESD Protection for RS-232 I/O Pins to ±15 kV (IEC61000)
  • Meets All RS-232E and V.28 Specifications
  • Requires Only 0.1 μF or Greater External Capacitors
  • Two Receivers Active in Shutdown Mode (HIN213E)
  • Requires Only Single +5V Power Supply
  • Onboard Voltage Doubler/Inverter
  • Low Power Consumption (Typ) : 5mA
  • Low Power Shutdown Function (Typ) : 1μA
  • Three-State TTL/CMOS Receiver Outputs
  • Multiple Drivers
    • ±10V Output Swing for +5 V Input
    • 300Ω Power-Off Source Impedance
    • Output Current Limiting
    • TTL/CMOS Compatible
  • Multiple Receivers
    • ±30V Input Voltage Range
    • 3kΩ to 7kΩ Input Impedance
    • 0.5V Hysteresis to Improve Noise Rejection

Applications:

  • Any System Requiring High-Speed RS-232 Communications Port
    • Computer Portable, Mainframe, Laptop
    • Peripheral Printers and Terminals
    • Instrumentation, UPS
    • Modems, ISDN Terminal Adaptors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$2,740.00
USD
Quantity
Unit Price
1,000
$0.705
2,000
$0.695
3,000
$0.685
5,000+
$0.67
Product Variant Information section