Manufacturer Part #
HIN232CBZ-T
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - SOIC-16W
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Renesas HIN232CBZ-T - Product Specification
Shipping Information:
ECCN:
PCN Information:
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Renesas HIN232CBZ-T - Technical Attributes
| Data Rate: | 120kbps |
| Operating Temp Range: | 0°C to 70°C |
| Supply Voltage: | 4.5V to 5.5V |
| Duplex: | Full Duplex |
| Function: | Transceiver |
| No. of Drivers: | 2 |
| No. of Receivers: | 2 |
| Supply Current: | 5mA |
| No of Terminals: | 16 |
| Moisture Sensitivity Level: | 2 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The HIN232CBZ-T is a dual RS-232 transmitter and receiver interface circuit, available in 16 pin SOIC package.
This device feature true TTL/CMOS input compatibility, slew-rate-limited output, and 300Ω power-off source impedance and devices offer a wide variety of RS-232 transmitter/receiver combinations to accommodate various applications.
Features:
- Meets All RS-232E and V.28 Specifications
- Requires Only Single +5 V Power Supply (+5 V and +12 V HIN239)
- High Data Rate : 120 kbps
- Onboard Voltage Doubler/Inverter
- Low Power Consumption
- Low Power Shutdown Function
- Three-State TTL/CMOS Receiver Outputs
- Multiple Drivers
- ±10 V Output Swing for 5 V lnput
- 300 Ω Power-Off Source Impedance
- Output Current Limiting
- TTL/CMOS Compatible
- 30V/μs Maximum Slew Rate
- Multiple Receivers
- ±30 V Input Voltage Range
- 3 kΩ to 7 kΩ Input Impedance
- 0.5 V Hysteresis to Improve Noise Rejection
- Pb-free Available (RoHS compliant)
Applications:
- Any System Requiring RS-232 Communication Ports
- Computer Portable, Mainframe, Laptop
- Peripheral Printers and Terminals
- Instrumentation
- Modems
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount