text.skipToContent text.skipToNavigation

Manufacturer Part #

ICL3221IAZ-T

ICL3221 Series 250 kbps 15 kV RS232 5.5V Transmitter/Receiver - SSOP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ICL3221IAZ-T - Technical Attributes
Attributes Table
Data Rate: 250kbps
ESD Voltage-Max: 15kV
Operating Temp Range: -40°C to +85°C
Supply Voltage: 3.3V
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,590.00
USD
Quantity
Unit Price
1,000
$0.805
2,000
$0.795
3,000
$0.785
5,000+
$0.77
Product Variant Information section