text.skipToContent text.skipToNavigation

Manufacturer Part #

PI7C9X760ACLEX

PI7C9X760 Series 3.63 V 33 Mbps I2C/SPI to UART Bridge Controller - TSSOP-24

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Pericom Saronix-eCera PI7C9X760ACLEX - Technical Attributes
Attributes Table
Data Rate: 16Mbps
No of Functions / Channels: 1
Interface Type: I2C/SPI
Supply Voltage-Nom: 1.62V to 3.63V
Supply Current: 6mA
Power Dissipation: 0.5W
Clock Frequency-Max: 24MHz
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,730.00
USD
Quantity
Unit Price
3,000+
$1.91
Product Variant Information section