Manufacturer Part #
USB7206C-I/KDX
USB Interface IC USB3.1 Gen2 HUB_No PD_No Type C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:168 per Tray | ||||||||||
| Date Code: | |||||||||||
Microchip USB7206C-I/KDX - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Highlights - Added Celsius temperature ranges to description of Commercial and Industrial support. Key Benefits - Added Windows 11 compatibility.Table 3-1, "Pin Descriptions", Table 3-5, "PF[31:3] Function Assignment", Section 9.6.1, Power Supply and RESET_N Sequence Timing, Figure 9-4, "RESET_N Configuration Strap Timing", Table 9-6, "RESET_N Configuration Strap Timing"- VBUS_MON_UP pin replaced/renamed with pin VBUS_DET.Reason for Change: To improve productivity.
Microchip has released a new Datasheet for the USB7206C 6-Port USB 3.2 Gen 2 Controller Hub Data Sheet of devices.Description of Change: DS00003850B (1-08-24) Table3-5 Updated Function Assignment for PF29 from “default function is not used” to “GPIO93”. USB7206C 100-VQFN Pin Assignments Added Pin description of Pin 71 Power/Ground Updated VDD33 pin description from “+3.3V power and internal regulator input” to “+3.3V power supply input”. Package Marking Information Updated package top marking from “USB7206C to USB7206” to correctly display silicon revision. Section5.1, Absolute Maximum Ratings* Updated Digital Core Supply Voltage and Positive voltage on USB 3.2 Gen 2 from “1.21 V” to “1.25 V”.Reason for Change: To Improve Productivity
Description of Change:Qualification of SIGH as an additional final test site for selected KSZ9031RNxx, USB7206xx, USB7216xx and USB7252xx device families available in 48L and 100L VQFN (12x12mm and 7x7mm) package.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying SIGH as an additional final test site.
Part Status:
Available Packaging
Package Qty:
168 per Tray