text.skipToContent text.skipToNavigation

Manufacturer Part #

AANI-CH-0131-T

AANI-CH Series 2400 – 2500 MHz Bluetooth Wi-Fi Omni-Directional SMD RF Antenna

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Abracon AANI-CH-0131-T - Technical Attributes
Attributes Table
Antenna Type: Chip
Gain: 4.6dBi
VSWR: 1.5
Polarization: Linear
No of Bands: 1
Rated Power: 3W
Return Loss: -14.1dB
Application Type: Wireless
Output Impedance: 50Ω
Termination Style: Solder
Operating Frequency: 2.4GHz to 2.5GHz
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$417.00
USD
Quantity
Unit Price
3,000
$0.139
6,000
$0.137
9,000
$0.136
12,000
$0.135
15,000+
$0.133
Product Variant Information section